LM75BIMX-5

Texas Instruments
926-LM75BIMX-5
LM75BIMX-5

Mfr.:

Description:
Board Mount Temperature Sensors ±2°C 3.0 V to 5.5V industry s A 595-TMP1075DR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 3 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
3 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 82,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.028

Stock:
2.028 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,78 € 2,78 €
2,49 € 12,45 €
2,24 € 22,40 €
2,15 € 107,50 €
2,06 € 206,00 €
1,93 € 965,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP1075DR
Texas Instruments
Board Mount Temperature Sensors 1 C I C temperature sensor with performa