LM74CIM-5

Texas Instruments
926-LM74CIM-5
LM74CIM-5

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.25C Temperature Sensor with SPI Int A 926-LM74CIM-5/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 3 C
- 55 C
+ 150 C
SOIC-8
3-Wire, Microwire, SPI
3 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM74
Factory Pack Quantity: 95
Subcategory: Sensors
Unit Weight: 82,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,60 € 18,00 €
3,45 € 34,50 €
3,27 € 81,75 €
3,12 € 296,40 €
2,65 € 1.510,50 €
2,57 € 2.685,65 €
2,48 € 6.361,20 €