LM74680DRRR

Texas Instruments
595-LM74680DRRR
LM74680DRRR

Mfr.:

Description:
Power Management Specialised - PMIC 100V Ideal diode bri dge controller for

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM74680
Bridge Controller
SMD/SMT
WSON-12
80 V
5 V
- 40 C
+ 125 C
10 uA
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LM74680EVM
Input Voltage Range: 5 V to 80 V
Moisture Sensitive: Yes
Operating Supply Current: 270 nA
Operating Supply Voltage: 5 V to 80 V
Product: Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74680 Ideal Diode Bridge Controller

Texas Instruments LM74680 Ideal Diode Bridge Controller rectifies voltage by driving four N-channel MOSFETs in a full-bridge configuration. This controller enables lower voltage drop and reduced power dissipation to simplify the power supply design, eliminate heat sinks, and reduce PCB area. The LM74680 bridge controller operates at a 5V to 80V input voltage range. This device features 4x integrated gate drive control, 165μA gate pull-up strength, and 100mA gate pull-down strength. This controller includes an enable pin for the gate driver to be either enabled or disabled by an external signal. Typical applications include IP cameras, thermostats, video doorbells, power distribution systems, and polarity-agnostic power inputs.

In Stock: 1.259

Stock:
1.259
Can Dispatch Immediately
On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,84 € 18,40 €
1,69 € 42,25 €
1,51 € 151,00 €
Full Reel (Order in multiples of 5000)
1,51 € 7.550,00 €