LM74610QDGKTQ1

Texas Instruments
595-LM74610QDGKTQ1
LM74610QDGKTQ1

Mfr.:

Description:
Hot Swap Voltage Controllers Zero Iq Reverse Pola rity Protection A 5 A 595-LM74610QDGKRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
42 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM74610
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM74610-Q1 Smart Diode Controller

Texas Instruments LM74610-Q1 Smart Diode Controller is a controller device that can be used with an N-Channel MOSFET in a reverse polarity protection circuitry. It is designed to drive an external MOSFET to emulate an ideal diode rectifier when connected in series with a power source. A unique advantage of this scheme is that it is not referenced to ground and thus has Zero Iq. The LM74610-Q1 controller provides a gate drive for an external N-Channel MOSFET. It also provides a fast response internal comparator to discharge the MOSFET Gate in the event of reverse polarity. This fast pull-down feature limits the amount and duration of reverse current flow if opposite polarity is sensed. The device design meets CISPR25 Class 5 EMI specifications and automotive ISO7637 transient requirements with a suitable TVS diode.
Learn More

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 1.925

Stock:
1.925 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,59 € 159,00 €
Full Reel (Order in multiples of 250)
1,50 € 375,00 €
1,42 € 710,00 €
1,38 € 1.380,00 €
1,36 € 3.400,00 €
1,34 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,23 €
Min:
1

Similar Product

Texas Instruments LM74610QDGKRQ1
Texas Instruments
Hot Swap Voltage Controllers 0.48-V to 42-V zero IQ automotive ideal A 595-LM74610QDGKTQ1