LM7332MA/NOPB

Texas Instruments
926-LM7332MA/NOPB
LM7332MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL RRIO OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
19 MHz
12 V/us
4 mV
2 uA
32 V
2.5 V
1.5 mA
90 mA
80 dB
14.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7332
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.5 V to 32 V
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19.679

Stock:
19.679 Can Dispatch Immediately
Quantities greater than 19679 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,27 € 22,70 €
2,07 € 51,75 €
1,86 € 176,70 €
1,75 € 498,75 €
1,71 € 974,70 €
1,63 € 1.703,35 €
1,58 € 4.052,70 €
1,55 € 7.804,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,49 €
Min:
1

Similar Product

Texas Instruments OPA2994IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren