LM7322QMAX/NOPB

Texas Instruments
595-LM7322QMAX/NOPB
LM7322QMAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp A 595-LM7322QMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
16 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7322
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 11.3 MHz
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: - 86 dB
Topology: Dual
Vcm - Common Mode Voltage: - 15.3 V to 15.3 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
2,31 € 23,10 €
2,12 € 53,00 €
1,92 € 192,00 €
1,81 € 452,50 €
1,80 € 900,00 €
1,70 € 1.700,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
1,61 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

Texas Instruments LM7322QMA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.