LM7171AIM/NOPB

926-LM7171AIM/NOPB
LM7171AIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Spd Hi-Output V Feedback Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
200 MHz
4.1 kV/us
4 mV
12 uA
18 V, 36 V
2.75 V, 5.5 V
6.5 mA
140 mA
105 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM7171
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.8 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.75 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM7171 Voltage Feedback Amplifier

Texas Instruments LM7171 Voltage Feedback Amplifier is a high-speed voltage feedback amplifier with the slewing characteristic of a current feedback amplifier. It can also be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or −1. It provides a very high slew rate at 4100V/μs and a wide unity-gain bandwidth of 200MHz while consuming only 6.5mA of supply current. It is ideal for video and high-speed signal processing applications such as HDSL and pulse amplifiers. With a 100mA output current, the LM7171 can be used for video distribution, a transformer driver, or a laser diode driver.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,05 €
Min:
1

Similar Product

Texas Instruments LM7171AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Very High Speed Hig h Output Current Vo A 926-LM7171AIM/NOPB