LM6588MT/NOPB

Texas Instruments
926-LM6588MT/NOPB
LM6588MT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Tft-Lcd 16V Quad Op Amp High A 926-LM658 A 926-LM6584MT/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
15.3 MHz
11 V/us
4 mV
1 uA
8 V, 16 V
2.5 V, 5 V
4 mA
40 mA
72 dB
23 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6588
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
4,06 € 40,60 €
3,47 € 86,75 €
3,33 € 313,02 €
3,20 € 902,40 €
3,15 € 1.776,60 €
3,10 € 3.205,40 €
3,03 € 7.690,14 €

Similar Product

Texas Instruments LM6584MT/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 13-V 15.4-MHz h igh output curren A A 926-LM6584MTX/NOPB