LM61CIZ/LFT2

Texas Instruments
926-LM61CIZ/LFT2
LM61CIZ/LFT2

Mfr.:

Description:
Board Mount Temperature Sensors +/-3C analog output temperature sensor w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 4 C
- 30 C
+ 100 C
TO-92-3
2.7 V
10 V
Remote
Shutdown
Through Hole
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM61
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.084

Stock:
1.084 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,755 € 3,78 €
0,672 € 6,72 €
0,626 € 31,30 €
0,589 € 58,90 €
0,514 € 257,00 €
0,489 € 489,00 €
Full Reel (Order in multiples of 2000)
0,458 € 916,00 €
0,434 € 1.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.