LM61480RPHR

Texas Instruments
595-LM61480RPHR
LM61480RPHR

Mfr.:

Description:
Switching Voltage Regulators 8-A buck converter o ptimized for power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-16
Buck
1 V to 34.2 V
8 A
1 Output
3 V
36 V
662 nA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LM61480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM6x4xx/LM6x4xx-Q1 Buck Converters

Texas Instruments LM6x4xx/LM6x4xx-Q1 Buck Converters are regulators providing either fixed or an adjustable output voltage which can be set from 1V to 95% of the expected input voltage. These regulators operate under a wide input voltage range of 3V to 36V and have transient tolerance up to 42V. The family is designed for low EMI. The device incorporates a pin selectable spread spectrum and an adjustable SW node rise time. Dual Random Spread Spectrum (DRSS) frequency hopping is set to ±4% (typical), drastically reducing peak emissions through a combination of triangular and pseudorandom modulation, and includes advanced techniques to reduce output voltage ripple caused by spread spectrum modulation.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
12.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,44 € 4,44 €
3,38 € 33,80 €
3,12 € 78,00 €
2,83 € 283,00 €
2,69 € 672,50 €
2,65 € 1.325,00 €
2,63 € 2.630,00 €
Full Reel (Order in multiples of 3000)
2,56 € 7.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.