LM57FSPWQ1

Texas Instruments
595-LM57FSPWQ1
LM57FSPWQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade +/ -0.7C Temperature Se DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 1.3 C
- 50 C
+ 160 C
AEC-Q100
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: LM57
Factory Pack Quantity: 150
Subcategory: Sensors
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM57 Temperature Switch/Analog Temperature Sensors

Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,04 € 15,20 €
2,83 € 28,30 €
2,38 € 119,00 €
2,22 € 222,00 €
1,86 € 1.116,00 €
1,75 € 1.837,50 €
1,69 € 3.549,00 €
1,63 € 8.313,00 €