LM5642MTCX/NOPB

Texas Instruments
926-LM5642MTCX/NOPB
LM5642MTCX/NOPB

Mfr.:

Description:
Switching Controllers 4.5-36V Current Mod e Dual Synchronous B A 926-LM5642MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5642EVAL-KIT/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
2.500
Expected 8/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,56 € 4,56 €
3,47 € 34,70 €
3,21 € 80,25 €
2,91 € 291,00 €
2,77 € 692,50 €
2,73 € 1.365,00 €
2,71 € 2.710,00 €
Full Reel (Order in multiples of 2500)
2,54 € 6.350,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,30 €
Min:
1

Similar Product

Texas Instruments LM5642MTC/NOPB
Texas Instruments
Switching Controllers Hi Vtg Dual Sync Buc k Cnvtr A 926-LM564 A 926-LM5642MTCX/NOPB