LM5642MH/NOPB

Texas Instruments
926-LM5642MH/NOPB
LM5642MH/NOPB

Mfr.:

Description:
Switching Controllers 4.5-36V Current Mod e Dual Synchronous B A 926-LM5642MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Development Kit: LM5642EVAL-KIT/NOPB
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,11 € 41,10 €
3,68 € 92,00 €
3,42 € 328,32 €
3,28 € 944,64 €
3,18 € 1.679,04 €
3,13 € 3.155,04 €
3,07 € 7.810,08 €