LM5576Q0MH/NOPB

Texas Instruments
926-LM5576Q0MH/NOPB
LM5576Q0MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 75V 3A Step-Down Sw itching Regulator 20 A 926-LM5576Q0MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.225 V to 70 V
3 A
1 Output
6 V
75 V
50 kHz to 500 kHz
AEC-Q100
LM5576
Tube
Brand: Texas Instruments
Development Kit: LM5576EVAL
Input Voltage: 6 V to 75 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Type: Voltage Converter
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,77 € 9,77 €
7,63 € 76,30 €
7,10 € 177,50 €
6,45 € 470,85 €
6,29 € 1.836,68 €
6,23 € 3.183,53 €
6,08 € 6.213,76 €
2.555 Quote