LM5575MHX/NOPB

Texas Instruments
926-LM5575MHX/NOPB
LM5575MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 75V 1.5A SD Switchin g Reg A 926-LM5575M A 926-LM5575MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.225 V to 70 V
1.5 A
1 Output
6 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
LM5575
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5575EVAL
Input Voltage: 6 V to 75 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Type: Inverting, Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
7.500
Expected 10/1/2026
10.000
Expected 11/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,59 € 25,90 €
2,37 € 59,25 €
2,12 € 212,00 €
2,01 € 502,50 €
2,00 € 1.000,00 €
Full Reel (Order in multiples of 2500)
1,84 € 4.600,00 €
1,83 € 9.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Texas Instruments LM5575MH/NOPB
Texas Instruments
Switching Voltage Regulators 75V 1.5Amp Buck Reg A 926-LM5575MHX/NOPB A 926-LM5575MHX/NOPB