LM5177DCPR

Texas Instruments
595-LM5177DCPR
LM5177DCPR

Mfr.:

Description:
Switching Controllers 60-V wide VIN synchr onous 4-switch buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
100 kHz to 600 kHz
100 %
3.3 V to 60 V
60 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5177EVM-HP
Fall Time: 12 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Operating Supply Voltage: 2.9 V to 60 V
Product: DC/DC Switching Regulators
Product Type: Switching Controllers
Rise Time: 12 ns
Series: LM5177
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,28 € 7,28 €
5,63 € 56,30 €
5,23 € 130,75 €
4,77 € 477,00 €
4,66 € 1.165,00 €
Full Reel (Order in multiples of 2500)
3,97 € 9.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.