LM5175PWPR

Texas Instruments
595-LM5175PWPR
LM5175PWPR

Mfr.:

Description:
Switching Controllers 42V Wide Vin 4-Switc h Synchronous Buck- A 595-LM5175PWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
100 kHz to 600 kHz
100 %
800 mV to 55 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.65 mA
Product Type: Switching Controllers
Series: LM5175
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5175 4-Switch Synchronous Buck-Boost Controller

Texas Instruments LM5175 4-Switch Synchronous Buck-Boost Controller is capable of regulating the output voltage at, above, or below the input voltage. The LM5175 operates over a wide input voltage range of 3.5V to 42V to support a variety of applications. The LM5175 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. Features include programmable soft-start function, and numerous protection features (cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. This device includes selectable Continuous Conduction Mode (CCM) or Discontinuous Conduction Mode (DCM) operations.
Learn More

In Stock: 6.114

Stock:
6.114 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,73 € 7,73 €
6,01 € 60,10 €
5,58 € 139,50 €
5,10 € 510,00 €
4,95 € 1.237,50 €
4,88 € 2.440,00 €
4,76 € 4.760,00 €
Full Reel (Order in multiples of 2000)
4,45 € 8.900,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,12 €
Min:
1

Similar Product

Texas Instruments LM5175PWPT
Texas Instruments
Switching Controllers 42V Wide 4-Sw Sync B uck-Boost A 595-LM5 A 595-LM5175PWPR