LM5157RTER

Texas Instruments
595-LM5157RTER
LM5157RTER

Mfr.:

Description:
Switching Voltage Regulators 6A/4A 50-V 2.2-MHz w ide VIN boost fly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Boost, Flyback, SEPIC
1.5 V to 48 V
7.5 A
1 Output
1.5 V
45 V
670 uA
100 kHz to 2.2 MHz
- 40 C
+ 125 C
LM5157
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.5 V to 45 V, 2.9 V to 45 V
Operating Supply Current: 700 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: Non-Synchronous Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5157x/LM5157x-Q1 Boost Flyback & SEPIC Converter

Texas Instruments LM5157x/LM5157x-Q1 Boost Flyback & SEPIC Converter is a wide input range, non-synchronous boost converter with integrated 50V, 6.5A (LM5157/LM5157-Q1) or 50V, 4.33A (LM51571-Q1) power switch. The device can be used in boost, SEPIC, and flyback topologies. The Texas Instruments LM5157x/LM5157x-Q1 can start up from a single-cell battery with a minimum of 2.9V. It can operate with the input supply voltage as low as 1.5V if the BIAS pin is greater than 2.9V. The LM5157x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.625

Stock:
4.625
Can Dispatch Immediately
On Order:
6.000
Expected 8/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,34 € 3,34 €
2,52 € 25,20 €
2,32 € 58,00 €
2,09 € 209,00 €
1,99 € 497,50 €
1,97 € 985,00 €
1,92 € 1.920,00 €
Full Reel (Order in multiples of 3000)
1,80 € 5.400,00 €
1,78 € 10.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.