LM5118Q1MHX/NOPB

Texas Instruments
926-LM5118Q1MHX/NOPB
LM5118Q1MHX/NOPB

Mfr.:

Description:
Switching Controllers 3-V to 75-V wide VIN current mode non-s A 926-LM5118Q1MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
500 kHz
80 %
1.23 V to 70 V
3.5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 4.5 mA
Product Type: Switching Controllers
Series: LM5118
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.006

Stock:
1.006
Can Dispatch Immediately
On Order:
2.500
Expected 12/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,07 € 7,07 €
5,48 € 54,80 €
5,07 € 126,75 €
4,64 € 464,00 €
4,41 € 1.102,50 €
4,33 € 4.330,00 €
Full Reel (Order in multiples of 2500)
3,97 € 9.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,14 €
Min:
1

Similar Product

Texas Instruments LM5118Q1MH/NOPB
Texas Instruments
Switching Controllers Hv Ecm Buck-Boost Co ntroller A 926-LM51 A 926-LM5118Q1MHX/NOPB