LM5110-2MX/NOPB

Texas Instruments
926-LM5110-2MX/NOPB
LM5110-2MX/NOPB

Mfr.:

Description:
Gate Drivers 5-A/3-A dual channel gate driver with 4-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
3.5 V
14 V
Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.268

Stock:
1.268 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
1,27 € 317,50 €
1,24 € 620,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
1,11 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,90 €
Min:
1