LM5109ASDX/NOPB

Texas Instruments
926-LM5109ASDX/NOPB
LM5109ASDX/NOPB

Mfr.:

Description:
Gate Drivers 1-A 100-V half brid ge gate driver with A 926-LM5109ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
LLP-8
2 Driver
2 Output
1 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5109A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 2 ns
Maximum Turn-On Delay Time: 2 ns
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.494

Stock:
4.494 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,26 € 12,60 €
0,869 € 2.172,50 €
Full Reel (Order in multiples of 4500)
0,806 € 3.627,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,84 €
Min:
1

Similar Product

Texas Instruments LM5109ASD/NOPB
Texas Instruments
Gate Drivers 100V 1A Ebike Driver A 926-LM5109ASDX/NO A 926-LM5109ASDX/NOPB