LM5101MX/NOPB

Texas Instruments
926-LM5101MX/NOPB
LM5101MX/NOPB

Mfr.:

Description:
Gate Drivers High voltage high si de and low side gat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.8 A
9 V
14 V
600 ns
600 ns
- 40 C
+ 125 C
LM5101
Reel
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 10 ns
Maximum Turn-On Delay Time: 10 ns
Operating Supply Current: 1.5 mA
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,85 € 4.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,40 €
Min:
1