LM5100AMR/NOPB

Texas Instruments
926-LM5100AMR/NOPB
LM5100AMR/NOPB

Mfr.:

Description:
Gate Drivers 100V 3Amp 1/2-Bridge Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5100A
Tube
Brand: Texas Instruments
Features: Independent
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 84,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
2,98 € 29,80 €
2,49 € 62,25 €
2,38 € 226,10 €
2,33 € 664,05 €
2,26 € 1.288,20 €
2,16 € 2.257,20 €
2,12 € 5.437,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,25 €
Min:
1