LM50HVQDBZRQ1

Texas Instruments
595-LM50HVQDBZRQ1
LM50HVQDBZRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive (Grade 0) 3V to 36V 2C anal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 40 C
+ 150 C
SOT-23-3
3 V
36 V
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM50HV-Q1
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM50/LM50-Q1 Analog Output Temperature Sensors

Texas Instruments LM50/LM50-Q1 Analog Output Temperature Sensors are precision integrated-circuit temperature sensors that can sense a –40°C to 125°C temperature range using a single positive supply. The device's output voltage is linearly proportional to temperature (10mV/°C) and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,57 € 7,85 €
1,46 € 14,60 €
1,24 € 62,00 €
1,14 € 114,00 €
0,972 € 486,00 €
0,929 € 929,00 €
0,886 € 1.772,00 €
Full Reel (Order in multiples of 3000)
0,852 € 2.556,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.