LM50CIM3

Texas Instruments
926-LM50CIM3
LM50CIM3

Mfr.:

Description:
Board Mount Temperature Sensors SGL-Supply Centgrade Temp Sensor A 926-L A 926-LM50CIM3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 2 C
- 40 C
+ 125 C
SOT-23-3
4.5 V
10 V
Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: + 10 mV / C
Operating Supply Current: 130 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM50
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LM50/LM50-Q1 Analog Output Temperature Sensors

Texas Instruments LM50/LM50-Q1 Analog Output Temperature Sensors are precision integrated-circuit temperature sensors that can sense a –40°C to 125°C temperature range using a single positive supply. The device's output voltage is linearly proportional to temperature (10mV/°C) and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply.

In Stock: 5.701

Stock:
5.701 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
2,12 € 10,60 €
1,91 € 19,10 €
1,83 € 91,50 €
1,76 € 176,00 €
1,61 € 805,00 €
Full Reel (Order in multiples of 1000)
1,52 € 1.520,00 €
1,46 € 2.920,00 €
1,42 € 7.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.