LM5085MYE/NOPB

Texas Instruments
926-LM5085MYE/NOPB
LM5085MYE/NOPB

Mfr.:

Description:
Switching Controllers 75V COT PFET BUCK SW ITCHING CONTROLLER A 595-TPS53125RGET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 75 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5085EVAL/NOPB
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: LM5085
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
197
Expected 9/7/2026
750
Expected 9/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 161,00 €
Full Reel (Order in multiples of 250)
1,61 € 402,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS53125RGET
Texas Instruments
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53125RGER