LM5069MMX-1/NOPB

Texas Instruments
926-LM5069MMX-1/NOPB
LM5069MMX-1/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers 9-V to 80-V hot swap controller with pow A 926-LM5069MM-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
80 V
9 V
1 Channel
1.3 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM5069EVAL/NOPB
Product Type: Hot Swap Voltage Controllers
Series: LM5069
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.175
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,12 € 21,20 €
1,95 € 48,75 €
1,75 € 175,00 €
1,66 € 415,00 €
1,64 € 820,00 €
Full Reel (Order in multiples of 3500)
1,64 € 5.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,85 €
Min:
1

Similar Product

Texas Instruments LM5069MM-1/NOPB
Texas Instruments
Hot Swap Voltage Controllers Pos Vltg Hot Swap Co ntroller A 926-LM50 A 926-LM5069MMX-1/NOPB