LM5046SQ/NOPB

Texas Instruments
926-LM5046SQ/NOPB
LM5046SQ/NOPB

Mfr.:

Description:
Switching Controllers Phase-Shifted Full- Bridge PWM Cntrlr A A 926-LM5046SQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
1 Output
100 kHz to 2 MHz
100 %
10 V to 14 V
2 A
- 40 C
+ 125 C
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5046EVAL/NOPB
Product Type: Switching Controllers
Series: LM5046
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.717

Stock:
1.717 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,26 € 6,26 €
4,82 € 48,20 €
4,47 € 111,75 €
4,08 € 408,00 €
3,78 € 945,00 €
Full Reel (Order in multiples of 1000)
3,51 € 3.510,00 €
3,47 € 6.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.