LM5035MH/NOPB

Texas Instruments
926-LM5035MH/NOPB
LM5035MH/NOPB

Mfr.:

Description:
Switching Controllers 100V Hb Pwm W/Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
200 kHz, 500 kHz
8 V to 15 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Description/Function: Implement half-bridge topology power converters using voltage mode control with line voltage feed-forward
Fall Time: 20 ns
Isolation: Isolated
Operating Supply Current: 4 mA
Operating Supply Voltage: 13 V to 105 V
Output Type: Programmable
Product: Half-Bridge PWM Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Series: LM5035
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 71,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,45 € 34,50 €
3,23 € 80,75 €
2,84 € 207,32 €
2,82 € 823,44 €
2,78 € 1.420,58 €
2,76 € 2.820,72 €
2,75 € 7.026,25 €
5.037 Quote