LM5034MTCX/NOPB

Texas Instruments
926-LM5034MTCX/NOPB
LM5034MTCX/NOPB

Mfr.:

Description:
Switching Controllers Hi Vtg Dual Crnt Mod e Cntlr A 926-LM503 A 926-LM5034MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Forward
2 Output
200 kHz, 600 kHz
76 %
8 V to 15 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM5034
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 747

Stock:
747
Can Dispatch Immediately
On Order:
5.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,79 € 3,79 €
2,86 € 28,60 €
2,63 € 65,75 €
2,37 € 237,00 €
2,27 € 567,50 €
Full Reel (Order in multiples of 2500)
1,92 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.