LM5017MRE/NOPB

Texas Instruments
926-LM5017MRE/NOPB
LM5017MRE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 600mA COT Sync Buck Reg A 926-LM501 A 926-LM5017MR/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
7.6 V
600 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5017
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5017EVAL
Input Voltage: 7.5 V to 100 V
Moisture Sensitive: Yes
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Type: Voltage Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 911

Stock:
911 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,00 € 30,00 €
2,77 € 69,25 €
2,50 € 250,00 €
Full Reel (Order in multiples of 250)
2,37 € 592,50 €
2,26 € 1.130,00 €
2,19 € 2.190,00 €
2,14 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,95 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,08 €
Min:
1

Similar Product

Texas Instruments LM5017MR/NOPB
Texas Instruments
Switching Voltage Regulators 100V 600mA COT Sync Buck Reg A 926-LM501 A 926-LM5017MRE/NOPB