LM5008MMX/NOPB

Texas Instruments
926-LM5008MMX/NOPB
LM5008MMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 9.5-95V Wide Vin 35 0mA Constant On-Time A 926-LM5008MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
2.5 V to 75 V
350 mA
1 Output
9.5 V
95 V
50 kHz to 600 kHz
- 40 C
+ 125 C
LM5008
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5008EVAL
Input Voltage: 9.5 V to 95 V
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9.5 V
Type: Step Down
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
10.500
Expected 10/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,26 € 22,60 €
2,07 € 51,75 €
1,77 € 177,00 €
1,71 € 427,50 €
1,69 € 845,00 €
1,64 € 1.640,00 €
Full Reel (Order in multiples of 3500)
1,57 € 5.495,00 €
1,54 € 10.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM5008MM/NOPB
Texas Instruments
Switching Voltage Regulators 100V 350Ma Buck Reg A 595-TMUX646ZECR A A 595-TMUX646ZECR
NRND: Not recommended for new designs.