LM5008ASDX/NOPB

Texas Instruments
926-LM5008ASDX/NOPB
LM5008ASDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 6-95V Wide Vin 350m A Constant On-Time N A 926-LM5008ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
2.5 V to 75 V
350 mA
1 Output
6 V
95 V
50 kHz to 600 kHz
- 40 C
+ 125 C
LM5008A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5008AEVAL/NOPB
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Inverting, Step Down
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,43 € 24,30 €
2,23 € 55,75 €
2,00 € 200,00 €
1,90 € 475,00 €
1,88 € 940,00 €
1,83 € 1.830,00 €
1,70 € 4.250,00 €
Full Reel (Order in multiples of 4500)
1,69 € 7.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments LM5008ASD/NOPB
Texas Instruments
Switching Voltage Regulators 100V 350Ma Buck Reg A 595-TMUX646NZECR A A 595-TMUX646NZECR
NRND: Not recommended for new designs.