LM5002MAX/NOPB

Texas Instruments
926-LM5002MAX/NOPB
LM5002MAX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3.1-75V Wide Vin 0. 5A Current Mode Boos A 926-LM5002MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Flyback, SEPIC
1.26 V to 75 V
500 mA
1 Output
3.1 V
75 V
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.1 V to 75 V
Operating Supply Current: 3.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.843

Stock:
10.843 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,93 € 3,93 €
2,98 € 29,80 €
2,75 € 68,75 €
2,49 € 249,00 €
2,37 € 592,50 €
2,29 € 2.290,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,58 €
Min:
1

Similar Product

Texas Instruments LM5002MA/NOPB
Texas Instruments
Switching Voltage Regulators Hi Vtg Switch Mode R eg A 926-LM5002MAX/ A 926-LM5002MAX/NOPB