LM5000-3MTCX

926-LM5000-3MTCX
LM5000-3MTCX

Mfr.:

Description:
Switching Voltage Regulators 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-TSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TSSOP-16
Boost
1.295 V
2 A
1 Output
3.1 V
40 V
300 kHz to 700 kHz
- 40 C
+ 125 C
LM5000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5000EVAL
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Up
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: