LM5000-3MTC/NOPB

Texas Instruments
926-LM5000-3MTC/NOPB
LM5000-3MTC/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Vltg Switch Mod e Reg A 926-LM50003 A 926-LM50003MTCXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Boost, Flyback
1.295 V
2 A
1 Output
3.1 V
40 V
300 kHz to 700 kHz
- 40 C
+ 125 C
LM5000
Tube
Brand: Texas Instruments
Development Kit: LM5000EVAL
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
276
Expected 9/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
4,64 € 46,40 €
3,97 € 99,25 €
3,82 € 351,44 €
3,71 € 1.023,96 €
3,53 € 1.948,56 €
3,47 € 3.511,64 €
3,46 € 8.912,96 €