LM4991MA/NOPB

Texas Instruments
926-LM4991MA/NOPB
LM4991MA/NOPB

Mfr.:

Description:
Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
3 W
0.2 %
SOIC-8
3 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4991
Tube
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.834

Stock:
4.834 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,14 € 11,40 €
0,869 € 21,73 €
0,754 € 71,63 €
0,743 € 211,76 €
0,728 € 414,96 €
0,722 € 754,49 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments LM4991MAX/NOPB
Texas Instruments
Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991MA/NOPB