LM4951SDX/NOPB

Texas Instruments
926-LM4951SDX/NOPB
LM4951SDX/NOPB

Mfr.:

Description:
Audio Amplifiers 1.8-W mono 2.7- to 9 -V analog input C A A 926-LM4951SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.8 W
0.35 %
WSON-10
8 Ohms
2.7 V
9 V
- 40 C
+ 85 C
SMD/SMT
LM4951
Reel
Brand: Texas Instruments
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Supply Type: Single
Vos - Input Offset Voltage: 30 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,625 € 2.812,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,85 €
Min:
1

Similar Product

Texas Instruments LM4951SD/NOPB
Texas Instruments
Audio Amplifiers Wide Vtg Range 1.8W Audio Pwr Amp A 926- A 926-LM4951SDX/NOPB