LM4951ASD/NOPB

Texas Instruments
926-LM4951ASD/NOPB
LM4951ASD/NOPB

Mfr.:

Description:
Audio Amplifiers Wide Vtg Range 1.8W Audio Pwr Amp A 926- A 926-LM4951ASDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1.8 W
0.35 %
WSON-10
8 Ohms
2.7 V
9 V
- 40 C
+ 85 C
SMD/SMT
LM4951A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 2.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.226

Stock:
1.226 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
Full Reel (Order in multiples of 1000)
0,929 € 929,00 €
0,869 € 1.738,00 €
0,851 € 4.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.