LM4941TM/NOPB

Texas Instruments
926-LM4941TM/NOPB
LM4941TM/NOPB

Mfr.:

Description:
Audio Amplifiers 1.25-W mono analog i nput Class-AB audi A 926-LM4941TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1.54 W
0.04 %
DSBGA-9
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4941TMBD
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: Audio Power Amplifier
Unit Weight: 1,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,815 € 81,50 €
Full Reel (Order in multiples of 250)
0,722 € 180,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments LM4941TMX/NOPB
Texas Instruments
Audio Amplifiers 1.25-W mono analog i nput Class-AB audi A 926-LM4941TM/NOPB