LM4940TS/NOPB

Texas Instruments
926-LM4940TS/NOPB
LM4940TS/NOPB

Mfr.:

Description:
Audio Amplifiers 6-W stereo 10- to 16 -V analog input C A A 926-LM4940TSX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
6 W
0.15 %
TO-263-9
4 Ohms
10 V
16 V
- 40 C
+ 85 C
SMD/SMT
LM4940
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 16 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 1,418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,29 € 32,90 €
3,16 € 79,00 €
3,01 € 270,90 €
2,94 € 793,80 €
2,93 € 1.318,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments LM4940TSX/NOPB
Texas Instruments
Audio Amplifiers 6-W stereo 10- to 16 -V analog input C A A 926-LM4940TS/NOPB