LM49200TL/NOPB

Texas Instruments
926-LM49200TL/NOPB
LM49200TL/NOPB

Mfr.:

Description:
Audio Amplifiers 500-mW stereo anal o g input Class-AB au A 926-LM49200TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
1.25 W
0.05 %
DSBGA-20
32 Ohms
1.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM49200
Reel
Brand: Texas Instruments
Input Type: Differential, Single
Operating Supply Current: 7.3 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Dual
Type: Mono, Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,55 € 637,50 €
2,46 € 1.230,00 €
2,40 € 2.400,00 €
2,37 € 5.925,00 €