LM4917MTX/NOPB

Texas Instruments
926-LM4917MTX/NOPB
LM4917MTX/NOPB

Mfr.:

Description:
Audio Amplifiers 95-mW stereo analo g input headphone am A 926-LM4917MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
95 mW
0.02 %
TSSOP-14
16 Ohms
1.4 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
LM4917
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 € 2,76 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,60 € 400,00 €
1,57 € 785,00 €
1,49 € 1.490,00 €
Full Reel (Order in multiples of 2500)
1,46 € 3.650,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,44 €
Min:
1

Similar Product

Texas Instruments LM4917MT/NOPB
Texas Instruments
Audio Amplifiers 95mW St Headphone Am p A 926-LM4917MTX/N A 926-LM4917MTX/NOPB