LM4915LQX/NOPB

Texas Instruments
926-LM4915LQX/NOPB
LM4915LQX/NOPB

Mfr.:

Description:
Audio Amplifiers 400-mW mono analog i nput headphone amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
400 mW
LLP-8
32 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4915
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.940

Stock:
8.940 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8940 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,50 € 15,00 €
1,44 € 36,00 €
1,30 € 130,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,14 € 1.140,00 €
1,12 € 2.800,00 €
Full Reel (Order in multiples of 4500)
1,08 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.