LM49101TM/NOPB

Texas Instruments
926-LM49101TM/NOPB
LM49101TM/NOPB

Mfr.:

Description:
Audio Amplifiers 540-mW mono 44-mW st ereo analog input A A 926-LM49101TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
1.3 W
0.055 %
uSMD
32 Ohms
1.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM49101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential, Single
Operating Supply Current: 3.1 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Triple
Type: Mono, Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,05 € 4,05 €
3,05 € 30,50 €
2,80 € 70,00 €
2,54 € 254,00 €
Full Reel (Order in multiples of 250)
2,39 € 597,50 €
2,37 € 1.185,00 €
2,30 € 2.300,00 €
2,26 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.