LM4901MMX/NOPB

Texas Instruments
926-LM4901MMX/NOPB
LM4901MMX/NOPB

Mfr.:

Description:
Audio Amplifiers 1.6-W mono analog in put Class-AB audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1.6 W
0.2 %
MSOP-10
4 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.472

Stock:
3.472 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,372 € 3,72 €
0,334 € 8,35 €
0,291 € 29,10 €
0,271 € 67,75 €
0,259 € 129,50 €
0,249 € 249,00 €
Full Reel (Order in multiples of 3500)
0,224 € 784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.