LM4880M

Texas Instruments
595-LM4880M
LM4880M

Mfr.:

Description:
Audio Amplifiers Dual 200 mW Audio Pw Amp w/Shutdown Mode A 595-LM4880M/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS: N
Class-AB
250 mW
0.02 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4880
Tube
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 3.6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,78 € 17,80 €
1,63 € 40,75 €
1,45 € 137,75 €
1,37 € 390,45 €
1,28 € 729,60 €
1,23 € 1.285,35 €
1,20 € 3.078,00 €
1,19 € 5.991,65 €

Similar Product

Texas Instruments LM4880M/NOPB
Texas Instruments
Audio Amplifiers Dual 200 mW Audio Pw r Amp A 595-LM4880M A 595-LM4880MX/NOPB