LM4876MX/NOPB

Texas Instruments
926-LM4876MX/NOPB
LM4876MX/NOPB

Mfr.:

Description:
Audio Amplifiers 1.1-W mono analog in put Class-AB audio A 926-LM4876M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1.5 W
0.25 %
SOIC-8
8 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4876
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 6.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.376

Stock:
2.376 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,877 € 8,77 €
0,789 € 19,73 €
0,699 € 69,90 €
0,656 € 164,00 €
0,63 € 315,00 €
0,613 € 613,00 €
Full Reel (Order in multiples of 2500)
0,586 € 1.465,00 €
0,573 € 2.865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,17 €
Min:
1

Similar Product

Texas Instruments LM4876M/NOPB
Texas Instruments
Audio Amplifiers 1.1W Audio Pwr Amp A 926-LM4876MM/NOPB A A 926-LM4876MM/NOPB