LM4862M/NOPB

Texas Instruments
926-LM4862M/NOPB
LM4862M/NOPB

Mfr.:

Description:
Audio Amplifiers 675-mW mono analog i nput Class-AB audi A 926-LM4862MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
825 mW
0.55 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4862
Tube
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 3.6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,13 € 11,30 €
1,02 € 25,50 €
0,903 € 85,79 €
0,851 € 242,54 €
0,819 € 466,83 €
0,814 € 850,63 €
0,764 € 1.959,66 €
0,71 € 3.574,85 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments LM4862MX/NOPB
Texas Instruments
Audio Amplifiers 675-mW mono analog i nput Class-AB audi A 926-LM4862M/NOPB