LM4860M

Texas Instruments
926-LM4860M
LM4860M

Mfr.:

Description:
Audio Amplifiers 1-W mono analog in p ut Class-AB audio a

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS: N
1-Channel Mono
Class-AB
1.15 W
0.72 %
SOIC-Narrow-16
8 Ohms
2.7 V
5.5 V
- 20 C
+ 85 C
SMD/SMT
LM4860
Tube
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 48
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Quantities greater than 252 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,73 € 17,30 €
1,58 € 39,50 €
1,41 € 135,36 €
1,33 € 383,04 €
1,26 € 665,28 €
1,22 € 1.229,76 €
1,20 € 3.052,80 €
1,18 € 5.947,20 €

Similar Product

Texas Instruments LM4860M/NOPB
Texas Instruments
Audio Amplifiers 1-W mono analog in p ut Class-AB audio a A 926-LM4860MX/NOPB